2-965261-1
FLACHSTE-GEH2,8 4P
Discover the FLACHSTE-GEH2,8 4P Timer Connector System, designed for seamless integration in automotive applications. This male terminal housing, with a single row layout and a 5mm pitch, ensures secure connectivity for up to 4 positions. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. With a voltage rating of 14 V DC and polarization feature, it offers enhanced safety. Its compact design, measuring 1.075 inches in length, 1.535 inches in width, and .811 inches in height, makes it ideal for space-constrained installations. The 180° cable exit angle and gray body color further enhance its versatility. Sealable for added protection, this automotive connector accessory is RoHS compliant, aligning with environmental standards. Perfect for signal applications, it does not require lead-free solder processes, ensuring easy assembly. Upgrade your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-965261-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.075 in |
Cable Exit Angle: | 180° |
Height: | 20.6 mm, .811 in |
Width: | 1.535 in, 39 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-965261-1 |
SKU: | AMP2-965261-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |