2-966658-1
32pos MQS .63 header 180deg
Enhance your automotive connections with this durable bulkhead connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts two rows of 32 positions each, ensuring seamless signal transmission. With a vertical/180° mount orientation and through-hole solder termination, installation is a breeze. Operating at temperatures ranging from -30 to 100°C, this connector is suitable for a variety of automotive applications. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Its compact design, with a length of 2.26 inches and a profile height of 0.795 inches from the PCB, allows for efficient integration into your circuitry. Trust in its UL 94-HB material flammability standard and sealable construction for reliability in any environment. Elevate your automotive connectivity with this high-quality wire-to-board connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-966658-1 |
Color: | Green |
Series: | MQS |
Number of Rows: | 2 |
Mount Type: | Bulkhead |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Number of Positions: | 32 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Circuit Application: | Signal |
Shielded: | No |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 32 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 15.6 mm, .614 in |
Length: | 2.26 in, 57.6 mm |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Tab Thickness: | .024 in, .63 mm |
Hybrid Header: | No |
Profile Height From PCB: | 20.2 mm, .795 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-966658-1 |
SKU: | AMP2-966658-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |