| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2000676-1 |
| ECCN: | EAR99 |
| Series: | MULTIGIG RT 2-R |
| GPL: | B54 |
| Sealable: | No |
| Mount Type: | Board Mount |
| Mount Angle: | Vertical |
| Product Code: | J972 |
| Hardware Type: | Guide Pin |
| Vita Standard: | VITA 46 |
| Guide Hardware: | With |
| Guide Location: | Backplane |
| Guide Pin Type: | External Thread |
| Mount Location: | Front |
| GPL Description: | Aerospace Defense & Marine |
| Connector System: | Board to Board |
| Mating Alignment: | With |
| End Cap Pin Length: | 1.28 in, 32.57 mm |
| Circuit Application: | Power |
| Mating Alignment Type: | Guide Hole |
| Screw Hole Thread Size: | 10-32 UNF |
| Compatible Backplane Type: | Guide Module |
| Compatible Interface Type: | MULTI GIG RT2J |
| Operating Temperature Range: | -55 - 125 °C, -65 - 257 °F |
| Part Aliases: | 2000676-1 |
| SKU: | AMP2000676-1 |
2000676-1
Specifications
Detailed Description
Enhance the reliability and stability of your aerospace, defense, or marine electronic systems with this Keyed Guide Pin. Designed to meet VITA 46 standards, this machined pin ensures secure board-to-board connections in high-performance environments. Its rugged construction, with an operating temperature range of -55 to 125°C (-65 to 257°F), guarantees optimal functionality even in harsh conditions. Featuring an external thread and guide hole mating alignment, it facilitates seamless installation on the front of the backplane. Compliant with RoHS regulations, this pin offers both environmental sustainability and performance excellence. Upgrade your system with this essential accessory for enhanced connectivity and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102735-1 | BP, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102847-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2026 | PCN-25-259984 - Drawing Clarification. Modify slot width dimension from 2.50mm to 1.00mm for P/ns 2000676-17, 2000676-18, 2000676-19, 2000676-21. | Download | |||
| 06/30/2016 | E-16-007378 - Product Improvement. Change the external thread length of the guide pin by removal the first 1/2 of the external thread to prevent the roll-over burr during machining process. | Download | |||
| 06/30/2015 | E-15-009101 - Product improvement. Adding these features will help to reduce the interference between the Customer 's PWB and guide pin TE P/N 2000676-X. | Download | |||


