200277-4

BLOCK,50 POSN,M SERIES

Enhance your industrial applications with our M SERIES 50-position housing block. Made from durable Diallyl Phthalate in a striking blue hue, this high-quality connector is UL 94V-0 compliant for safety assurance. With a pitch of .18 inches, it offers precise connectivity, while the socket contact type ensures secure attachment. Designed for cable-to-panel installation, it features a convenient screw mount for easy setup. Operating flawlessly in extreme temperatures ranging from -65 to 125°C (-85 to 257°F), it's perfect for demanding environments. Each package contains 70 units, meeting your connectivity needs efficiently. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 200277-4
Housing Material:Diallyl Phthalate
Mount Type:Panel
Pitch:.18 in, 4.57 mm
Contact Type:Socket
Package Quantity:70
Number of Positions:50
Housing Color:Blue
GPL:231
Packaging:Carton
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Panel Mount:With
Connector Height:2.593 in, 65.86 mm
Panel Mount Type:Screw Mount
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5050
Connector Length:23.24 mm, .915 in
Connector System:Cable-to-Panel
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.05 mm, .75 in
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:200277-4
SKU:AMP200277-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: