200333-8
SKT CONT ASSY, SZ 16, TYPE II
This SKT CONT ASSY in Size 16, Type II is a crucial component for industrial connectors. Featuring a brass contact with gold plating, it ensures reliable signal transmission with a current rating of 13 A. Suitable for discrete wire termination via crimping, this contact is designed for 16-18 AWG cables. Operating in a wide temperature range from -55 to 105°C (-55 to 302°F), it offers durability in various environments. With a bright finish and secure retention, it guarantees efficient wire-to-wire connectivity. RoHS compliant and packaged in a reel, it is ideal for high-volume production in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 200333-8 |
Series: | AMP Type II |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Number of Positions: | 1 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -55 - 302 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5021 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Test Current: | 13 A |
For Multiple Crimp: | No |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Blue/Blue |
Crimp Area Plating Finish: | Gold |
Crimp Area Plating Thickness: | 30 µin, .76 µm |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 200333-8 |
SKU: | AMP200333-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |