2005247-1
PDL 2P PLUG 3.96(GWT) NAT
Enhance your power and signal connections with our PDL 2P PLUG 3.96(GWT) NAT, a reliable component from the Power Double Lock series. Designed to meet USR and CNR standards, this cable-mount plug features a durable PA 6/6 housing in a natural color, offering a secure and efficient termination method through crimping. With a pitch of 3.96mm (.156 in) and contact type receptacle, it accommodates two stranded wires, making it ideal for a range of applications. Its UL 94V-0 flammability standard ensures safety, while its operating temperature range of -30 to 65 °C (-22 to 149 °F) guarantees performance in various environments. Perfect for appliances and other circuit applications, this connector housing type plug is RoHS compliant, meeting international standards for environmental responsibility. With 500 units in a pack, it's a cost-effective solution for your connectivity needs. Upgrade your systems with this high-quality component, known for its reliability and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005247-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Receptacle |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005247-1 |
SKU: | AMP2005247-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2018 | E-18-016962 - Product Improvement. Added alternate material having equivalent performance for product delivery time improvement. Both of existing material and alternate material are PA66 UL94 V-0 and GWT 750 compliant. |
Download |