2005248-1
PDL 2P CAP 3.96 F/H(GWT) NAT
Enhance power and signal connectivity with our PDL 2P CAP connector, designed for efficient cable mounting in appliances. This natural-hued housing, made of durable PA 6/6 material, ensures reliable performance in a wide temperature range from -30 to 65°C (-22 to 149°F). With CSA and UL certifications, it guarantees compliance with stringent safety standards. The 3.96mm pitch and tab contact type facilitate seamless crimp termination, offering a secure and robust connection. Ideal for wire-to-wire applications, this connector is a versatile solution for various circuit needs. Its compact design, measuring just 26.1mm in height and 9.94mm in length and width, makes it suitable for space-restricted installations. With a UL 94V-0 flammability rating and GWT 750°C glow wire certification, it prioritizes user safety. RoHS compliant and ECCN classified as EAR99, it meets international regulations for environmental responsibility and export control. Elevate your connectivity solutions with this high-quality Power Double Lock connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005248-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 518 |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.02 in, 26.1 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | .391 in, 9.94 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .391 in, 9.94 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005248-1 |
SKU: | AMP2005248-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |