2005248-6
PDL 2P CAP 3.96 F/H(GWT) BLU
Enhance your power and signal connections with our PDL 2P CAP 3.96 F/H(GWT) BLU connector, designed for reliable performance in various applications. This Cable Mount (Free-Hanging) connector features a durable PA 6/6 housing in a striking blue color, meeting stringent USR;CNR standards for quality and safety. With a pitch of 3.96 mm and termination method of crimping, it ensures efficient connectivity for stranded wires. Its UL 94V-0 flammability standard and operating temperature range of -30 to 65°C (-22 to 149°F) guarantee robust operation even in challenging environments. Ideal for appliances and other electronic devices, this connector is RoHS compliant, offering peace of mind for environmentally conscious users. Whether for power or signal transmission, trust this connector in your wire-to-wire setups for seamless functionality. Each package contains 300 units, perfect for large-scale projects. Elevate your connectivity solutions with this high-quality Power Double Lock connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005248-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Connector Height: | 9.94 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005248-6 |
SKU: | AMP2005248-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |