2005250-9

PDL 3P CAP 3.96 P/M(GWT) BLK

Enhance power connectivity with our PDL 3P CAP 3.96 P/M(GWT) BLK connector from the Power Double Lock series. Designed for efficient and secure crimp termination on panels, this connector features a single row layout with three contact positions, perfect for high-voltage applications up to 300 V AC. Crafted from UL 94V-0 compliant PA 6/6 material in sleek black, it ensures reliable performance even in demanding environments with an operating temperature range of -30 to 65 °C (-22 to 149 °F). Ideal for appliances, this connector is essential for wire-to-wire connections, offering a glow wire rating of GWT 750°C for added safety. RoHS compliant and conveniently packaged in a bag, it's a must-have for power systems where durability and performance are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005250-9
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Number of Positions:3
Housing Color:Black
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 149 °F, -30 - 65 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:3
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Cap
Material Flammability Standard:UL 94V-0
Part Aliases:2005250-9
SKU:AMP2005250-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: