2005253-4
PDL 6P CAP 3.96 D/R F/H(GWT) Y
Enhance your power connections with the PDL 6P Cap 3.96 D/R F/H Connector in Yellow. This Cable Mount (Free-Hanging) connector, part of the Power Double Lock series, features a durable PA 6/6 housing in compliance with UL 94V-0 flammability standards. With six positions for tab contacts and a 3.96mm pitch, it offers reliable termination through crimping. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F) and boasting a GWT rating of 750°C, this connector is ideal for various power applications in appliances. Packaged in quantities of 150, it ensures you have an ample supply for your projects while meeting RoHS compliance standards for environmentally friendly practices. Elevate your connectivity with this essential Wire to Wire connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005253-4 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 6 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005253-4 |
SKU: | AMP2005253-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |