2005253-6
PDL 6P CAP 3.96 D/R F/H(GWT) B
Enhance power connectivity with our PDL 6P CAP 3.96 D/R F/H(GWT) B connector, designed for secure cable mounting. Featuring a durable PA 6/6 housing in a vibrant blue hue, this connector ensures reliable performance in various applications. With a pitch of 3.96mm, it accommodates six tab contacts for efficient power transmission. Meeting UL 94V-0 flammability standards and rated for 300V AC, it guarantees safety and durability. Operating seamlessly in temperatures ranging from -30 to 65°C (-22 to 149°F), it is ideal for appliances and power circuit applications. Each package includes 150 connectors, making it convenient for bulk installations. Designed for wire-to-wire connections with a crimp termination method, it offers ease of use in assembly. With RoHS compliance and a GWT 750°C glow wire rating, it ensures environmental responsibility and high performance. Elevate your power connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005253-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005253-6 |
SKU: | AMP2005253-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2016 | E-15-018479-C - Previously decision of obsolescence of these PNs per PM's request. But it was found that several PNs actually have sales, these PNs definitely shall continuously to be active. So stop obsoleting them. | Download |
03/30/2016 | E-15-018479 (xml) - Discontinuance. Last Time Buy: February 29, 2016 |
Download |