2005342-5
MQS PIN HSG 2P ASSY
Enhance your automotive wiring system with the MQS PIN HSG 2P ASSY, a high-quality housing assembly designed for male terminals. With a pitch of 4mm (.157 inches) and a compact yet durable PBT GF body, this component ensures secure and efficient signal transmission. Featuring two positions and a 180° cable exit angle, it offers versatility in connectivity. The yellow housing, measuring .559 inches in length and 1.57 inches in width, stands out for easy identification and installation. Integrated with a primary locking feature and suitable for wire-to-wire connections, this assembly guarantees reliable performance in automotive applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connector system with this essential accessory, perfect for various automotive wiring tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005342-5 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | .559 in |
Cable Exit Angle: | 180° |
Height: | 14.45 mm, .568 in |
Width: | 1.57 in, 40.1 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Yellow |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2005342-5 |
SKU: | AMP2005342-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |