Enhance the integrity of your automotive connections with our MQS Single Wire Seal. Crafted for durable performance, this green seal is a vital component in maintaining the efficiency and functionality of your vehicle's electrical systems. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for automotive connectors and accessories, ensure a secure and reliable connection with this essential accessory from our Automotive Seals & Cavity Plugs collection. Elevate your vehicle maintenance with the MQS Single Wire Seal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 967067-1
Color:Green
Series:MQS
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP967067-1
Material:Silicone
Cavity Diameter:3.6 mm / .142 in
Cable Insulation Diameter:1.4 mm / .055 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F
Part Alias:EG9740-000,AMP-0-0967067-1,0-0967067-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/25/2024P-23-025342 - Manufacturing Location Change. Manufacturing Location Change from Current Outside Vendor US to EMEA Outside Vendor and San Salvo.
Download
11/01/2023P-23-025150 - Supplier base extension. he supplier base extension is needed to protect our customers and TE Connectivity from material shortages risks and ensure deliveries. TE Connectivity continue using LSR material for the single wire seals. All materials used have been tested according to the relevant specifications and the product specific requirements are fulfilled.
Download
10/02/2023P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. Download
07/10/2023P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Download
10/22/2022P-22-023438 - Shipping Point Change. This change is for customers from North America only. Change the shipping point from EP20 and WCDC to HL20
Download
09/01/2022P-22-023193 - Manufacturing Location change. Affects customers purchasing from TE Austria only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location.
Download
07/28/2021P-21-021197 - Product improvement.TE wants to change NA shipping location of parts to NCDC and make changes on the PO accordingly and correctly align the shipping point with Lear.Download
02/26/2021P-21-020259 - Product Improvement. North and South America Customers Only: New capacity molds are being added for the MQS SGL Wire Seal. The capacity tooling is being brought on line to better meet customer demands with recent increases in demand. There is no change to the NA production location, product form, fit or function. Samples will be available in December 2020 for review trials and PPAP approval.
Download
12/01/2020P-20-019101 - Tool Duplication. tool duplication of a moulding tool for TE part number 967067-1 MQS SGL WIRE SEAL. New mould tool will build at outside supplier in EMEA and serial production at TE Suzhou.Download
11/06/2020P-20-018698 - Tool Duplication. tool duplication of a moulding tool for TE part number 967067-1 MQS SGL WIRE SEAL. New mould tool will build at outside supplier in EMEA and serial production at TE Suzhou.
Download
10/01/2020P-20-018773 - Tool duplication.tool Duplication of a moulding tool for TE part number 967067-1 MQS SGL WIRE SEAL. New mould tool will build at outside supplier in EMEA and serial production at TE Suzhou.Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and
processes.
Download
11/11/2019P-19-018065 - Product improvement.Capacity tool added in Canada OV production location.
Download
08/31/2019P-19-016968 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1829912 and 21-1829913, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.Download
04/19/2019P-18-016246 - Tool duplication of a molding tool for the TE part number 967067-1,967067-2,967056-1.Download
04/19/2019P-18-016249 - Tool duplication of a molding tool for the TE part number 967067-1,1-967067-1.Download
01/18/2019P-18-016656 - Product Improvement. We are hereby to inform you about a new capacity mold that is being added for the MQS SGL Wire Seal. The capacity tooling is being brought on line to better meet customer demand. There is no change to the NA production location, product form, fit or function.Download
11/18/2017P-17-014061 - Product Improvement. New capacity mold that is being added for theMQS SGL Wire Seal. This capacity tooling is being brought on line to better meet customer demands. There is no change to the production location, product form, fit or function. Samples will be available in September 2017 for review trials and PPAP approval. Shipping location will be NCDC (North Carolina Distribution Center - Pegg Rd, Greensboro, NC)Download
04/21/2017P-16-013834 - New Tooling.Download
07/18/2016P-16-013128 - Due to the recent demand for increased capacity on the LSR MQS wire seal (TE part numbers 967067-1 and 967067-2, TE is building new capacity tool. The new capacity tool will increase productivity and help reduce the backlog and customer past due issues regarding demand. Capacity Tool procedures and testing will follow strict TE protocol outlined in USCAR-2 rev6, LV214 and AAP153. PPAP related request must be received through your local TE sales representative in form of an RTS.Download
07/08/2016P-16-013207 - UPDATE TO PCN# P-16-013128 Due to the localization of new capacity mold to support customer demands in North America, we hereby inform you of a change of Distribution Center to ship the below listed TE Connectivity Part Numbers. New shipping location will be NCDC (North Carolina Distribution Center - Pegg Rd, Greensboro, NC) instead of the current EPDC (El Paso Distribution Center - El Paso, Texas) Your TE Customer Care Representative will contact you to review any special arrangements required and to make any appropriate adjustments to your DUNS/Vendor Codes/Supplier Codes for the new Distribution Center.Download
04/11/2016P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
08/20/2015P-15-011802 - Product Improvement. New tool 967067-1 967067-2.Download
04/28/2014P-14-009870 - Document clarification.Download