2005542-1
BLOWER MOTOR 3P PLUG
Enhance your blower motor connection with this 3P plug, designed for seamless integration in a variety of applications. Crafted with durable PC/PET housing material in a natural color, this connector ensures reliable performance in demanding environments. Featuring a 2.5mm Signal Mate series design, it guarantees secure and efficient signal transmission. With three socket contacts, it offers optimal connectivity for your power needs. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this plug is a versatile solution for your circuit applications. RoHS compliant and suitable for printed circuit board termination, it meets high industry standards for quality and sustainability. Upgrade your power connectors with this essential component, available in our Rectangular Connector Housings collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005542-1 |
Series: | 2.5mm Signal Mate |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | PC/PET |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .161 in, 4.1 mm |
Contact Type: | Socket |
Number of Positions: | 3 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP2005542-1 |
Preloaded: | No |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Length: | 18 mm |
Operating Voltage: | 250 VAC |
Circuit Identification Feature: | Without |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Halogen Free: | No |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |