5-917687-1
2.5 SIGNAL D/LOCK PLUG HSG 3P(GWT)
Easily connect and secure your power cables with this durable Plug Housing. Made of high-quality Nylon 6/6 material in a natural color, it offers reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). With a single row design, 2.5mm (.098in) pitch, and 3 positions, it is perfect for signal applications on printed circuit boards. The socket contact type ensures a secure connection, while the 2.5mm (.01in) row spacing allows for efficient PCB layout. Fully RoHS compliant, this rectangular connector housing is an essential component for heavy-duty power applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-917687-1 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .01 in, 2.5 mm |
Number of Positions: | 3 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP5-917687-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Contact Current Rating (Max): | 3 A |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Height: | 11 mm |
Length: | 10 mm / .393 in |
Operating Voltage: | 50 VAC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |