2007132-1
SFP+ 1X4 Cage Assembly, Press-
Enhance your high-speed connectivity with our SFP+ 1X4 Cage Assembly. Designed for seamless integration, this Press-Fit assembly features four ports for optimal data transmission. With a data rate of 16 Gb/s and a durable Through Hole mounting style, it ensures reliable performance in any environment. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's ideal for versatile applications. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this Cage Assembly guarantees both quality and sustainability in your connectivity solutions. Elevate your network performance with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2007132-1 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage |
SKU: | AMP2007132-1 |
PCB Thickness (Recommended): | 2.25 mm / .089 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | No |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ |
Included Lightpipe: | No |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Cage Type: | Ganged |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |