2007198-1

SFP+ 1x1 Cage Assembly, Press-

Upgrade your networking setup with the advanced SFP+ 1x1 Cage Assembly, designed for high-speed data transmission. With a data rate of 16 Gb/s and a sturdy Through Hole - Press-Fit termination method, this assembly ensures reliable connectivity. Its compact 1 x 1 port matrix configuration allows for efficient use of space, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in diverse environments. Perfect for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a must-have for any high-speed connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007198-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2007198-1
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/28/2013E-13-013599 - Add a new type to meet the new customer special required. No influence to the original part.Download