2007667-5
1X4 QSFP CAGE ASSY BEHIND BZL
Enhance your connectivity with our high-speed QSFP/QSFP+ Cage, designed for board mount applications. Featuring four ports with through-hole press-fit termination, this UL 94V-0 compliant assembly ensures reliable performance in demanding environments. With a data rate of 14 Gb/s and operating temperature range of -55 to 105°C (-67 to 221°F), it's ideal for standard signal applications. The nickel silver cage, with tin-plated PCB contacts, guarantees durability and signal integrity. Packaged in a convenient box and tray, it's easy to integrate into your systems. RoHS compliant and ECCN EAR99, this connector meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2007667-5 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Ganged |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2007667-5 |
SKU: | AMP2007667-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |