2008625-1
Socket Micro MNL, TIN 22-18 AW
Enhance your power connectivity with the Socket Micro MNL, TIN 22-18 AW. Designed for efficiency, this contact accessory in the Micro MATE-N-LOK series ensures reliable performance. With a cable mount (free-hanging) configuration and crimp termination method, it offers seamless integration into your setup. Crafted from durable phosphor bronze with a tin plating, it guarantees longevity and optimal conductivity for stranded wires ranging from 18 to 22 AWG. Perfect for power circuit applications, this contact is a must-have component for appliances and other electronic devices. Its straight orientation, locking lance contact retention, and RoHS compliance further underscore its quality and suitability for various projects. With a package quantity of 6000, it's a convenient and cost-effective solution for your wire-to-wire connector needs. Elevate your assembly process with this essential connector component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2008625-1 |
Series: | Micro MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 239 |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A311 |
Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .059 - .11 in, 1.5 - 2.79 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Finish: | Bright |
Contact Product Type: | Contact |
Part Aliases: | 2008625-1 |
SKU: | AMP2008625-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | P-21-020788 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |