201037-1
104 PL. FEM. BLOCK-
Introducing the AMP M Series Panel Connector, a durable and reliable solution for power connectivity in industrial environments. With a housing made of UL 94V-0 rated Phenolic material in sleek black, this connector offers high performance even in extreme temperatures ranging from -55 to 150°C. Featuring 104 socket contacts with a pitch of .18 inches, it ensures secure and efficient power transmission. The connector, with a height of 2.75 inches and a width of 1.527 inches, is designed for panel mounting via screw mount for easy installation. Each package contains 35 units, making it ideal for bulk usage. With RoHS compliance and a focus on quality, this AMP M Series connector is the perfect choice for power applications requiring durability and stability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 201037-1 |
Series: | AMP M Series |
Housing Material: | Phenolic |
Mount Type: | Panel |
Pitch: | .18 in, 4.57 mm |
Contact Type: | Socket |
Package Quantity: | 35 |
Number of Positions: | 104 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.75 in, 69.85 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.527 in, 38.79 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201037-1 |
SKU: | AMP201037-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |