201297-1
MALE BLOCK 14 PL.
Enhance your industrial connectivity with this male block housing, featuring 14 pin contacts for secure cable-to-cable or cable-to-panel connections. Crafted from UL 94V-0 compliant phenolic material in sleek black, the housing ensures reliable performance in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). With a pitch of 3.3mm (.129 in) and a panel mount design, installation is a breeze using screw mounts. Each carton contains 261 units, making it ideal for large-scale projects. RoHS compliant and designed for wire and cable termination, this housing is a versatile solution for power connectors in diverse applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 201297-1 |
Housing Material: | Phenolic |
Mount Type: | Panel |
Pitch: | .129 in, 3.3 mm |
Contact Type: | Pin |
Package Quantity: | 261 |
Number of Positions: | 14 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 1.25 in, 31.75 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 19.23 mm, .757 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 11.18 mm, .44 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201297-1 |
SKU: | AMP201297-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |