Enhance your memory module connections with our cutting-edge SEMI-HARD TRAY DDR3 204P 4H STD. This female connector, designed for board mount assembly, boasts a high temperature thermoplastic housing that meets UL 94V-0 standards for optimal safety. With 204 contacts in a 2-row configuration and a pitch of .6mm, it ensures reliable performance in DDR3 SDRAM applications. Operating at a maximum temperature of 85°C, it offers durability and stability in power circuit setups. Featuring a sleek black housing and gold flash contact plating, it not only delivers on functionality but also on aesthetics. Suitable for use with SO DIMM sockets, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013022-1
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:204
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, .6 mm
Voltage:1.5 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Standard
SDRAM Type:DDR3
Package Quantity:20
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:204
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Semi-Hard Tray Assembly
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E374
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.157 in, 4 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:Offset Left
DRAM Type:DDR3
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2013022-1
SKU:AMP2013022-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: