201310-3
MALE BLOCK. 75 PL.-MIN. RECT.
Enhance your industrial connectivity with this male block from the AMP M Series. Featuring 75 pin contacts, this housing is crafted from durable Diallyl Phthalate in a striking blue color. With a panel mount design and screw mount feature, it offers secure installation for reliable performance. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Suitable for a wide temperature range from -65 to 125°C (-85 to 257°F), it's ideal for demanding environments. With a package quantity of 50, this housing is perfect for various applications, from cable-to-cable to cable-to-panel setups. RoHS compliant for environmental responsibility, it's a quality choice for your power connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 201310-3 |
Series: | AMP M Series |
Housing Material: | Diallyl Phthalate |
Mount Type: | Panel |
Pitch: | .18 in, 4.57 mm |
Contact Type: | Pin |
Package Quantity: | 50 |
Number of Positions: | 75 |
Housing Color: | Blue |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | With |
Connector Height: | 2.595 in, 65.91 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.11 in, 28.19 mm |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201310-3 |
SKU: | AMP201310-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |