201311-1
FEMALE BLOCK MIN. RECT.
Discover the AMP M Series Female Block Min. Rect. Connector, essential for industrial applications. With a housing made of UL 94V-0 rated Phenolic material in sleek black, this panel-mount connector ensures reliable performance in a wide operating temperature range. Featuring 75 socket contact positions with a pitch of .18 inches, it facilitates secure connections for wire and cable termination. The compact design, measuring 2.595 inches in height and 1.11 inches in width, accommodates space constraints without compromising functionality. Each package contains 50 connectors, packaged in a carton for convenience. With a panel-mount feature for easy installation using screw mounts, this connector is ideal for cable-to-cable and cable-to-panel setups. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power connectivity with this high-quality, industrial-grade connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 201311-1 |
Series: | AMP M Series |
Housing Material: | Phenolic |
Mount Type: | Panel |
Pitch: | .18 in, 4.57 mm |
Contact Type: | Socket |
Package Quantity: | 50 |
Number of Positions: | 75 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.595 in, 65.91 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.11 in, 28.19 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201311-1 |
SKU: | AMP201311-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |