201356-1
20 POS. MALE
Discover the AMP M Series Panel Mount Connector, a versatile solution for industrial applications. With a housing made of durable Phenolic GF in sleek black, this connector features 20 pin contacts arranged in three rows with a pitch of 3.3mm. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in operation. Suitable for a wide temperature range from -55 to 150°C (-67 to 302°F), it is built to withstand harsh environments. The connector, with a height of 1.56 inches and a screw-mount panel feature, offers easy installation. Compliant with RoHS regulations, it guarantees environmental responsibility. Ideal for cable-to-cable and cable-to-panel connections, this AMP M Series connector is a crucial component for power and data transmission in various systems. Packaged in a carton with 203 units, it is perfect for industrial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 201356-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Pitch: | .129 in, 3.3 mm |
Contact Type: | Pin |
Row Spacing: | 3.3 mm |
Package Quantity: | 203 |
Number of Positions: | 20 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 1.56 in, 39.62 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 11.18 mm, .44 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201356-1 |
SKU: | AMP201356-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |