201358-1
MALE BLOCK 50 PL. SER. "M"
Enhance your industrial connectivity with the AMP M Series Male Block. Featuring 50 positions in a compact phenolic GF housing, this panel-mounted connector ensures reliable performance in high-temperature environments, with a wide operating range from -55°C to 150°C (-67°F to 302°F). Designed for secure installation, it boasts a screw mount panel feature and UL 94V-0 flammability standard compliance. With a pitch of 4.57mm and pin contact type, it facilitates efficient cable-to-cable and cable-to-panel connections. Finished in sleek black, the connector adds a professional touch to your setup while meeting RoHS compliance standards. Each package includes 70 units, making it ideal for large-scale projects. Elevate your power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 201358-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Number of Rows: | 4 |
Mount Type: | Panel |
Pitch: | .18 in, 4.57 mm |
Contact Type: | Pin |
Row Spacing: | 4.57 mm |
Package Quantity: | 70 |
Number of Positions: | 50 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.595 in, 65.91 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 201358-1 |
SKU: | AMP201358-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |