2013593-1

D5000 TAB CONT M LONG L/P AU ;DYN.TAB CONT."M"SIZE LONG,D-5 SERIES

Experience seamless connectivity with the D5000 TAB CONT M LONG L/P AU from the Dynamic 5000 Series. Designed for optimal performance, this contact features a copper alloy construction with gold plating for enhanced conductivity. Its crimp termination method ensures secure attachment to 10-12 AWG wire, making it ideal for power and signal applications. With a voltage rating of 630 V AC/DC and an operating temperature range of -55 to 105°C, it guarantees reliable operation in diverse environments. This contact, packaged in a quantity of 500, is RoHS compliant and suitable for industrial use, offering a dependable solution for wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013593-1
Series:Dynamic 5000 Series
Amperage:30 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:1.49 in, 37.9 mm
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Package Quantity:500
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.87 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Wire Size:10 - 12 AWG, 3.08 - 5.5 mm²
Contact Transmits:Power
Connector System:Wire to Wire
ECCN:EAR99
Barrel Type:Open
Accepts Wire Insulation Diameter:.157 - .204 in, 4 - 5.2 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:M
Part Aliases:2013593-1
SKU:AMP2013593-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: