2013798-1
INDUSTRIAL USB PLUG CONN KIT
Enhance your industrial connectivity with this USB Plug Connector Kit, designed for seamless integration in rugged environments. Featuring a durable plastic shell with Nickel plating over Copper, it ensures reliable performance and longevity. With a standard USB size and a single port, this kit is perfect for a variety of applications. The black housing and gold contact mating area plating not only offer a sleek aesthetic but also guarantee optimal signal transmission. Solder tab termination and cable mount location provide easy installation, while the absence of pick and place cover allows for efficient assembly. RoHS compliant and lead-free, this connector kit meets industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality USB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2013798-1 |
Series: | Industrial USB IP20 |
Gender: | Plug |
Housing Material: | Plastic |
Shell Plating: | Nickel over Copper |
Number of Ports: | 1 |
USB Size: | Standard |
Package Quantity: | 1 |
Mount Location: | Cable Mount |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Solder Tab |
GPL: | Z17 |
Packaging: | Tray |
Pick and Place: | Without Pick and Place Cover |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention Type: | None |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L261 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Locking Feature: | With |
Part Aliases: | 2013798-1 |
SKU: | AMP2013798-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |