202236-7
III+PIN,SOLTAB,30AU<10,LP,SN
Enhance your connectivity with our III+PIN SOLTAB, designed for seamless integration in power and signal applications. Built with durable brass and featuring a precious metal plating for optimal performance, these 16-size pin contacts ensure reliable conductivity. With a solder tab termination method and a 10 µin thickness, they guarantee secure attachment to discrete wire cables. Operating efficiently in a wide temperature range from -55 to 150 °C (-67 to 302 °F), these contacts are ideal for industrial use. RoHS compliant and suitable for wire and cable termination, they come in a package of 1000 for convenience. Elevate your connectivity solutions with these high-quality contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 202236-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Solder Tab |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 202236-7 |
SKU: | AMP202236-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |