Socket Contact Assembly Type I is a crucial component in our METRIMATE Power VIII series, designed for power applications. Crafted from durable bronze with a gold-plated mating area, this contact ensures reliable conductivity. Suitable for 12-gauge wire termination via crimping, it guarantees secure and efficient power transmission. With a contact retention feature and a current rating of 23A, it meets industrial standards for robust performance. Packaged in quantities of 100, it is ideal for bulk installations, making it an essential accessory for power connectors in various industries. Rest assured, it complies with RoHS regulations for environmentally conscious manufacturing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 202417-1
Series:METRIMATE Power VIII
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Bronze
Contact Size:12
Contact Type:Socket
Package Quantity:100
Termination Type:Crimp
GPL:230
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5020
Wire Size:12 - 14 AWG, 2 - 3 mm²
ECCN:EAR99
Contact Retention:With
Test Current:23 A
Contact Retention Type in Housing:Crimp Snap-In
Contact Product Type:Contact
Part Aliases:202417-1
SKU:AMP202417-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: