202516-1
42 POS FEM RECP BLOCK
Introducing the AMP M Series Panel Socket Housing, a durable and reliable solution for your power connector needs. With a housing crafted from UL 94V-0 rated Phenolic GF material in sleek black, this industrial-grade connector is designed for performance in demanding environments. Featuring 42 socket contacts and a panel-mount with screw mount feature, it offers secure and efficient connectivity. Operating smoothly in temperatures ranging from -55 to 150°C (-67 to 302°F), it's suitable for a wide range of applications. With a package quantity of 70, this connector is perfect for large-scale projects. RoHS compliant and designed for cable-to-cable and cable-to-panel connections, it ensures compatibility and ease of use. Upgrade your power systems with the AMP M Series Panel Socket Housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 202516-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Mount Type: | Panel |
Contact Type: | Socket |
Package Quantity: | 70 |
Number of Positions: | 42 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.593 in, 65.86 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5050 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Connector and Housing Type: | Receptacle |
Cicuit Configuration (Number of Pos/Type): | 36+6 |
Multiple Contact Types: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202516-1 |
SKU: | AMP202516-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |