2027395-3

T9SV1K15-12S

Easily control power flow with our T9SV1K15-12S Power Relay, featuring a 35 A amperage and 1 Form A (NO) contact arrangement. Designed for Printed Circuit Board mounting, this relay offers reliable performance with silver nickel (AgNi) contact material and plating. With a coil voltage of 12 VDC and coil resistance of 64 Ω, it operates efficiently at temperatures ranging from -40 to 85°C (-40 to 185°F). RoHS compliant and suitable for a wide range of applications, this relay ensures secure switching with a maximum output voltage of 277 VAC and 30 VDC. Trust in its durability and precision for your power control needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2027395-3
Amperage:35 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:64 Ω
Coil Current:.188 A
Coil Voltage:12 VDC
Maximum Output Voltage:277 V
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC, 30 VDC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 12 VDC
SKU:AMP2027395-3
Case Color:White
Insulation Special Features:Tracking Index of Relay Base PTI325
Packaging Style:Panel Mount
Product Weight:30 g / 1.058 oz
Output Switching:Random
Contact Current Class:30 - 50 A
Terminal Type:PCB-THT
Contact Special Features:1.8mm Contact Gap
Switch Arrangement:1 Form A (SPST-NO)
Product Height:20.4 mm / .803 in
Height Class (Mechanical):20 - 25 mm
Insulation Clearance Between Contact & Coil:3 mm / .118 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:32.5 mm / 1.281 in
Length Class (Mechanical):30 - 35 mm
Product Width:27.4 mm / 1.079 in
Width Class (Mechanical):25 - 30 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating DC:2250 mW
Coil Special Features:UL Coil Insulation Class F
Actuating System:DC
Coil Power Rating:2.25 W
Contact Limiting Breaking Current:40 A
Contact Limiting Continuous Current:35 A
Contact Limiting Making Current:35 A
Contact Limiting Short-Time Current:35 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:4 mm / .157 in
Insulation Creepage Class:3 - 5.6 mm
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts:2500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 V / 4000 Vrms
Output Current Rating:0 - 35 A
Output Voltage Rating (AC Relays):0 - 277 Vrms
Output Voltage Rating (DC Relays):0 - 30 VDC
Input Voltage Typical:0 - 12 VDC
R-Switch & slimSSR Relays:No
Power Relay Type:Standard
Enclosure Type:White Plastic Case
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTII
Supplier Product:Power Relays
Part Alias:2027395-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/12/2019E-19-011635 - Product Improvement. Optimize T9S and T9V structure, to enhance the fixing reliability of the insulation sheet by adding a slot on the bobbin.Download
05/12/2019P-19-017304 - Product improvement. The material of tray cover for T9A,T9S, T9V and T9E series (only code 1 type) will be changed from PVC to PET (transparent), in order to clearly distinguish the relay products during the packaging process.


Download
02/22/2018E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin.Download
12/01/2016E-16-010399 - Manufacturing / Process Requirements. This change is to align the different movable contacts of the T9 relay series. No change of the relevant contact material.Download