202799-1
CNTR FASTENER PLUG BLOCK,160P
Easily secure and organize your cables with our CNTR FASTENER PLUG BLOCK. This essential component, part of the AMP M Series, features a durable Diallyl Phthalate housing in a striking blue color. With 160 pin contacts, it ensures reliable connectivity for your industrial applications. Designed for panel mounting with a convenient screw mount feature, it offers a seamless installation process. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. Operating smoothly in a wide temperature range from -65 to 125°C (-85 to 257°F), it's suitable for various environments. Packaged in a single bag, it's easy to store and access. Perfect for cable-to-cable and cable-to-panel connections, this housing is a versatile solution for your power connector needs. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity setup with this high-performance connector block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 202799-1 |
Series: | AMP M Series |
Housing Material: | Diallyl Phthalate |
Mount Type: | Panel |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 160 |
Housing Color: | Blue |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | With |
Connector Height: | 2.75 in, 69.85 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Connector Length: | 114.93 mm, 4.525 in |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.826 in, 46.38 mm |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202799-1 |
SKU: | AMP202799-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |