202800-2
RECEPT ASSY,160 POS,M-SERIES
Enhance your industrial connectivity with this robust 160-position receptacle assembly from the AMP M Series. Crafted from UL 94V-0 rated phenolic GF, its durable black housing ensures reliable performance even in extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F). The panel-mount design, featuring screw-mount installation, offers secure and convenient integration. With socket contacts terminated to wire and cable, this housing is ideal for cable-to-cable and cable-to-panel connections. RoHS compliant, it guarantees environmentally friendly operation. Individually packaged in a box, this assembly is ready for seamless installation in your power connectors setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 202800-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Mount Type: | Panel |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 160 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Box |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 2.75 in, 69.85 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Connector Length: | 1.115 in, 28.32 mm |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.826 in, 46.38 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 202800-2 |
SKU: | AMP202800-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |