2029000-1
02P UMNL HDR SHRT TAIL, NDH
Enhance your power connections with our Universal MATE-N-LOK Socket Connector, designed for reliable performance in various applications. Featuring a single row layout with 2 inline positions, this connector is crafted from durable Nylon housing material in a natural color. With a board mount orientation and through-hole solder termination method, installation is straightforward. The 6.35mm pitch and 600V AC voltage rating ensure efficient power transmission, while meeting UL 94V-2 flammability standards for safety. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. Each contact, plated with pre-tin for optimal conductivity, can handle up to 12A of current. Packaged in a convenient bag for easy storage, this header connector is RoHS compliant, meeting environmental standards. Elevate your power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029000-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Panel Thickness: | .03 - .09 in |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2029000-1 |
SKU: | AMP2029000-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |