2029059-4
4P VAL-U-LOK VRTHDR W/PGS GW
Enhance your power circuitry with this UL and CSA certified Header Connector, designed for efficient board mount installation. Featuring Polyamide housing and Tin contact plating, it ensures reliability and durability. With 4 positions and a contact amperage of 9A, it accommodates power transmissions effectively. The vertical mount orientation and through-hole solder termination method guarantee secure attachment to your PCB. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its white housing color and shrouded header type contribute to a clean and professional look. With a mating retention latch and PCB alignment, it offers ease of use and stability. Designed for wire-to-board connections, it accepts wire sizes ranging from 26 to 18 AWG. RoHS compliant and halogen-free, it meets environmental standards. Ideal for appliances and other applications, this Connector is a vital component for your electrical setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029059-4 |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .165 in, 4.19 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 465 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | G31 |
Mating Retention Type: | Latch |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .07 in, 1.78 mm |
Connector Height: | 12.8 mm, .504 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K926 |
Number of Signal Positions: | 4 |
Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | .378 in, 9.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | 208567 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .383 in, 9.75 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Header Type: | Shrouded |
Max Insulation Diameter: | 2.39 mm |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | Standard |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector Configuration: | Square Grid |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2029059-4 |
SKU: | AMP2029059-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | Download |