2029059-8

8P VAL-U-LOK VRTHDR W/PGS GW

Easily connect power components on your circuit boards with this UL and CSA certified Header Connector. Designed for efficient board mounting through soldering, it features a durable Nylon GF housing in a clean white color. With two rows of eight pins each, it ensures a secure and stable connection for your appliances. The vertical mount orientation and latch mating retention type offer convenience in assembly and maintenance. Operating within a wide temperature range, from -40 to 105 °C, it guarantees reliable performance. Suitable for wire sizes ranging from 16 to 26 AWG, this connector is ideal for transmitting data signals in a variety of applications. Compliant with RoHS standards, it is a sustainable and environmentally friendly choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029059-8
Connector Type:Header
Gender:Plug
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:270
Contact Amperage:9 A
Number of Positions:8
Housing Color:White
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Wire Size:.12 - 1.4 mm², 16 - 26 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:18 mm, .709 in
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.386 in, 9.8 mm
Mating Retention:With
PCB Mount Alignment:With
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:Standard
Contact Retention:With
Glow Wire Rating:Glow Wire
Circuit Identification Feature:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2029059-8
SKU:AMP2029059-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/26/2015E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance.Download