2029102-2

2P MICRO MNL RCPT SR SIDE WHT

The Micro MATE-N-LOK series Cable Mount Housing, an essential component for power and signal applications. This UL and CSA compliant connector features a durable Nylon housing in a natural color, meeting UL 94V-0 material flammability standards for safety. With a pitch of 3mm and termination method of crimping, it offers reliable connectivity for 2 socket contacts. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its VDE tested construction ensures quality performance, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for appliances and other electronic devices, this housing, packaged in quantities of 6000, is a crucial component in wire-to-board applications. Explore the Micro MATE-N-LOK Cable Mount Housing for efficient and dependable connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029102-2
Series:Micro MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:6000
Number of Positions:2
Housing Color:Natural
GPL:239
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2029102-2
SKU:AMP2029102-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2017E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications.Download