This UL and CSA certified header connector is designed for board mounting with through-hole solder termination, making it ideal for power applications in appliances. The single-row connector features a white nylon GF housing and tin-plated contact pins, ensuring reliable performance. With a voltage rating of 600 V AC and contact amperage of 9 A, it meets stringent safety standards. The right-angle mount orientation and keyed mating alignment provide secure connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its shrouded header type with latch mating retention and boardlock PCB retention ensures stability. Accepting wire sizes ranging from 26 to 16 AWG, it accommodates different signal transmission needs. With RoHS compliance and glow wire rating, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-board applications, it offers easy installation and reliable performance in diverse settings.