2029265-4
4P VAL-U-LOK VRTHDR W/PGS GW
Enhance power connectivity in appliances with this 4-position board mount header. Meeting CSA and UL standards, it ensures reliable performance with a 600V AC voltage rating. Featuring through-hole solder termination, it offers secure and efficient assembly. The polyamide housing, UL 94V-0 certified for flammability, guarantees safety. With a contact amperage of 9A, it's ideal for power applications. The shrouded header, with a vertical mount orientation and boardlock PCB retention, ensures stability. Its 4.2mm pitch and inline contact layout facilitate easy installation. Operating in a wide temperature range (-40 to 105°C), it's suitable for various environments. RoHS compliant and with GWT 750°C glow wire rating, it prioritizes safety and environmental standards. Perfect for wire-to-board connector systems, this header offers exceptional quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029265-4 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | G31 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Thickness (Recommended): | .07 in, 1.78 mm |
Connector Height: | 12.8 mm, .504 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K926 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | .38 in, 9.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | 208567 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .384 in, 9.75 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Multiple Contact Types: | With |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029265-4 |
SKU: | AMP2029265-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |