2035334-1
CONTACT,FEMALE0.64, 20 TO 22 A
Upgrade your connectivity solutions with this high-quality CONTACT, FEMALE 0.64 terminal. Engineered for robust performance, it offers a secure crimp termination method and features tin plating for enhanced conductivity. With an amperage rating of 9A and compatibility with wire sizes ranging from .35 to .5mm², it's perfect for automotive, truck, bus, and off-road applications. Designed for reliability in harsh environments, it boasts a wide operating temperature range of -40 to 100°C (-40 to 212°F) and is RoHS compliant, ensuring environmental responsibility. The F-Crimp type and Receptacle splice make installation a breeze, while the terminal's clean body design and primary locking feature guarantee a stable connection. Trust in this terminal for seamless performance in your connectivity projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035334-1 |
Amperage: | 9 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035334-1 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.5 - 1.85 mm / .059 - .073 in |
Wire Size Search: | 20 AWG / 21 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download |
02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request |
Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |