2035363-3
1X6 GENERATION Y ASSY KEY C
Introducing our Generation Y Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with 6 positions and a pitch of 2.54mm (.1 in). With a body made of durable PA GF material, it ensures reliable performance in harsh environments, operating smoothly in temperatures ranging from -40 to 100°C (-40 to 212°F). The integrated polarization and terminal position assurance guarantee secure connections, while its compact dimensions (height: 13.5mm, width: 18.5mm) make it suitable for various wire-to-wire, wire-to-board, and wire-to-device configurations. The sleek black housing, with a 180° cable exit angle, adds a professional touch to any setup. RoHS compliant and serviceable, this connector is essential for modern automotive systems, providing efficient signal transmission with uncompromised quality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035363-3 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .795 in |
Cable Exit Angle: | 180° |
Height: | 13.5 mm, .531 in |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2035363-3 |
SKU: | AMP2035363-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |