2035366-2
Backshell,AS16,3P,90Deg,NC08,LP,Plug
Enhance the durability of your AMPSEAL 16 connectors with this black backshell, specially designed for AS16 applications. Featuring a 90-degree cable exit angle and a strain relief for added protection, this accessory ensures secure connections in industrial and commercial transportation settings. Constructed from rugged nylon, it guarantees long-lasting performance. Perfect for use with 3-position plugs, this backshell is essential for maintaining the integrity of your automotive connectors. Rest assured, it complies with RoHS standards, making it a reliable and environmentally friendly choice. Each package contains one unit for your convenience. Upgrade your connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035366-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Nylon |
Package Quantity: | 1 |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Package |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Cable Exit Angle: | 90° |
Part Aliases: | 2035366-2 |
SKU: | AMP2035366-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/12/2016 | P-16-013222 - The part numbers listed in this PCN will be superseded with a complete new line of Heavy Duty snap together straight exit Backshells and right angle Backshells. All sizes of these backshells will be available for orders in mid-July. These new backshells will offer more features including a smooth wire exit version along with other features not available with the current hinged design. Attached with this PCN is a cross reference sheet to help in determining the best replacement backshells for existing applications. | Download |
09/30/2015 | P-15-011660 - Obsolete. Last Time Buy: August 24, 2015 |
Download |
07/01/2015 | P-15-011785 - Document clarification. PCN P-15-011660 has been cancelled. A new PCN will be issued when the new TE Ampseal 16 heavy duty snap together backshells and elbows are available and ready for release. | Download |