203540-1
GROUNDING CONN,14 POS
Enhance your industrial connectivity with our AMP M Series grounding connector. This 14-position connector, designed for cable-to-cable applications, features a rugged plug housing and pin contact type for secure wire termination. With a low-profile height of only 0.49 inches and compact dimensions, it fits seamlessly into your setup. RoHS compliant and packaged in quantities of 100, it offers convenience and peace of mind. Whether for power distribution or signal transmission, this connector ensures reliable performance in demanding environments. Upgrade your systems with this essential component for efficient and durable connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 203540-1 |
Series: | AMP M Series |
Number of Rows: | 3 |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 14 |
GPL: | 231 |
Packaging: | Box |
Connector Height: | 12.5 mm, .49 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Connector Length: | 1.25 in, 31.75 mm |
Screw Hole Thread Size: | 11841 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Connector Width: | 15.75 mm, .62 in |
Mating Retention: | Without |
Connector and Housing Type: | Plug |
Part Aliases: | 203540-1 |
SKU: | AMP203540-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |