2040278-2
PLUG ASSY 120, AMPSEAL16 RESIST PLUG
Enhance your industrial and commercial transportation applications with the AMPSEAL 16 series PLUG ASSY 120. Designed for durability and reliability, this housing accommodates female terminals with a pitch of 4.5mm (.177 in). With a voltage rating of 250 VDC and an IP67 ingress protection rating, it ensures safe and secure connectivity in harsh environments. The UL 94-HB body material, operating temperature range of -40°C to 125°C (-40°F to 257°F), and integrated polarization feature guarantee performance under diverse conditions. Measuring .799 in length, .925 in width, and 37.5mm in height, this red-colored plug with a 180° cable exit angle is suitable for various power distribution needs. Its primary locking feature, along with sealability, offers added security. Whether for automotive or other applications, this connector system is RoHS compliant, meeting environmental standards without compromising quality. Elevate your connectivity solutions with the AMPSEAL 16 RESIST PLUG.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2040278-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .799 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 23.5 mm, .925 in |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Red |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2040278-2 |
SKU: | AMP2040278-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | E-13-018737 - Product Improvement. | Download |