2040594-3
SEAL CAP HSG 4P, AMPSEAL16 SEA
Seal Cap Housing 4P, part of the AMPSEAL 16 series, is designed for housing male terminals in industrial and commercial transportation applications. With a pitch of .209 inches (5.3 mm) and IP67 rating, it ensures reliable performance even in harsh environments. The UL 94-HB material flammability standard compliance guarantees safety. Featuring two rows and four positions, this black housing accommodates wire-to-wire connections with ease. Operating temperature range of -40 to 125°C (-40 to 257°F) and sealable construction make it suitable for diverse automotive needs. Integrated locking feature and RoHS compliance further enhance its functionality. Packaged in a box, it offers convenience and protection during storage and transportation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2040594-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
IP Rating: | IP67 |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Body Color: | Black |
Mating Pin Diameter: | .059 in, 1.5 mm |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2040594-3 |
SKU: | AMP2040594-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |