2040594-4

SEAL CAP HSG 6P, AMPSEAL16 SEA

Enhance the integrity of your AMPSEAL 16 connectors with the SEAL CAP HSG 6P. Specifically designed for the industrial and commercial transportation sectors, this housing features a robust construction that meets IP67 standards for water and dust resistance. With two rows and six positions, it offers ample connectivity for your applications. The pitch of 4.5mm ensures secure mating, while the UL 94-HB flammability rating guarantees safety. Operating efficiently in a wide temperature range from -40 to 125°C (-40 to 257°F), this black housing is both durable and reliable. Whether in wire-to-wire connections or automotive setups, its integrated primary locking feature provides added security. RoHS compliant and sealable, it's an essential accessory for maintaining connectivity in challenging environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040594-4
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
IP Rating:IP67
Number of Positions:6
GPL:N41
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Body Color:Black
Mating Pin Diameter:.059 in, 1.5 mm
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2040594-4
SKU:AMP2040594-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: