2041119-2
mSATA/mini PCI-E 4H Type I 10u"
Enhance connectivity with this mSATA/mini PCI-E 4H Type I 10u" connector, designed for seamless integration in Mini PCI Express systems. Featuring a durable thermoplastic housing in black, it ensures reliability in signal transmission. With 52 contacts in a right-angle orientation and surface mount termination, it offers efficient PCB connectivity. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. Gold flash plating on contacts and nickel underplating ensure optimal signal integrity. Operating temperature range of -55 to 85°C, with RoHS compliance, make it suitable for a wide range of applications. Perfect for data and device integration, this connector, with a package quantity of 650, is ideal for high-volume production.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041119-2 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Row Spacing: | .031 in, .8 mm |
Package Quantity: | 650 |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 053 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Height Above PC Board: | .157 in |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Stack Height: | .157 in, 4 mm |
Bus Type: | Mini PCI Express |
Ejector Location: | None |
Insertion Style: | Cam-In |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2041119-2 |
SKU: | AMP2041119-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/11/2016 | E-16-006365 - Manufacturing / Process Requirements. 1.Add second source per TE's strategy;2.Correct clerical typo. | Download |