2042202-3
Jumper, crown socket, size #2, #4 AWG
Enhance your electrical connections with this high-performance Jumper featuring a crown socket design, suitable for #2 and #4 AWG sizes. Boasting a robust amperage rating of 250 A, it ensures reliable power transmission. The Cable Mount (Free-Hanging) installation method offers versatility in setup. Crafted with gold-plated contact mating areas, this socket guarantees optimal conductivity. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for a variety of environments. Perfect for power circuit applications, this Jumper is a must-have for your electrical projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2042202-3 |
Amperage: | 250 A |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Type: | Socket |
GPL: | 145 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D040 |
Wire Size: | 4 AWG |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 2042202-3 |
SKU: | AMP2042202-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |