Enhance signal transmission with our CONT PIN, designed for precision in aerospace, defense, and marine applications. Crafted with durable Copper Alloy and plated with Gold over Copper, this contact ensures reliable conductivity. Its crimp termination method and compatibility with wire sizes ranging from 22-28 AWG guarantee a secure fit. Operating seamlessly in temperatures from -55 to 125°C (-67 to 257°F), it meets stringent quality standards for performance in extreme environments. With a contact size of 22 and a 5A amperage rating, this pin is ideal for high-integrity signal connections. Trust in its long contact style and gold-plated mating area for optimal performance, all while meeting RoHS compliance for environmental responsibility. Elevate your connector systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 204370-8
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold over Copper
Contact Size:22
Contact Type:Pin
Pin Diameter:.03 mm
Contact Amperage:5 A
GPL:243
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4967
Wire Size:.08 - .4 mm², 22 - 28 AWG
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.166 mm
Post Diameter:.03 mm, .76 in
Insulation Diameter:.054 mm, 1.38 in
High Current:No
Part Aliases:204370-8
SKU:AMP204370-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2017E-17-014795 - Product Improvement. Updating production drawing to reflect previously announced change, where TE Connectivity is adding additional internal capacity. This product will continue to conform to AS39029 and NASA S-311-P-4/08. Agency notifications to NAVAIR and NASA are complete. Parts affected include AMPLIMITE Connector Kits which include these contacts.Download
08/01/2017E-17-009865 - Manufacturing / Process Requirements. TE Connectivity is adding additional internal capacity in other TE facilities in anticipation of increased demand. This product will continue to conform to AS39029 and NASA S-311-P-4/09 specifications. Agency notifications to NAVAIR and NASA are in process. Parts affected include AMPLIMITE Connector Kits and Assemblies, LGH Connectors, and PNP Cable Assemblies which use these contacts.Download
04/26/2017P-17-014090 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 22 Crimp Pin Contacts. Specifically, TE PNs 204370-2 (AS39029/58-360) and 204370-8 (NASA G-08-P1).Download
01/03/2014E-13-019740 - Product Improvement.Download